Direct
Similar
Similar
Similar
Similar
Similar
Similar


ADUM1300CRW-RL | |
|---|---|
DigiKey Part Number | ADUM1300CRW-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1300CRW-RL |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1300CRW-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1300CRWZ-RL | Analog Devices Inc. | 990 | ADUM1300CRWZ-RLCT-ND | kr.50.47000 | Direct |
| IL 514E | NVE Corp/Isolation Products | 316 | 390-IL514E-ND | kr.52.94000 | Similar |
| SI8630BT-IS | Skyworks Solutions Inc. | 0 | 336-3418-5-ND | kr.14.92935 | Similar |
| SI8630ET-IS | Skyworks Solutions Inc. | 28 | 336-3419-5-ND | kr.23.39000 | Similar |
| SI8635BD-B-IS | Skyworks Solutions Inc. | 0 | 336-2081-5-ND | kr.14.42761 | Similar |





