

ADUM1300CRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM1300CRWZ-RLTR-ND - Tape & Reel (TR) ADUM1300CRWZ-RLCT-ND - Cut Tape (CT) ADUM1300CRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1300CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1300CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 514E | NVE Corp/Isolation Products | 316 | 390-IL514E-ND | kr.52.94000 | Similar |
| SI8630ET-IS | Skyworks Solutions Inc. | 28 | 336-3419-5-ND | kr.23.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.47000 | kr.50.47 |
| 10 | kr.39.05400 | kr.390.54 |
| 25 | kr.36.19360 | kr.904.84 |
| 100 | kr.33.04920 | kr.3,304.92 |
| 250 | kr.32.20468 | kr.8,051.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.90426 | kr.29,904.26 |
| 2.000 | kr.29.29236 | kr.58,584.72 |
| Unit Price without VAT: | kr.50.47000 |
|---|---|
| Unit Price with VAT: | kr.63.08750 |


