Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM1285WCRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1285WCRZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1285WCRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285WCRZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1280CRZ | Analog Devices Inc. | 491 | 505-ADUM1280CRZ-ND | kr.30.81000 | Parametric Equivalent |
| ADUM1280CRZ-RL7 | Analog Devices Inc. | 1.025 | ADUM1280CRZ-RL7CT-ND | kr.30.81000 | Parametric Equivalent |
| ADUM1280WCRZ | Analog Devices Inc. | 76 | ADUM1280WCRZ-ND | kr.64.73000 | Parametric Equivalent |
| ADUM1280WCRZ-RL7 | Analog Devices Inc. | 0 | ADUM1280WCRZ-RL7-ND | kr.39.11641 | Parametric Equivalent |
| ADUM1285CRZ | Analog Devices Inc. | 330 | 505-ADUM1285CRZ-ND | kr.30.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.11641 | kr.39,116.41 |
| Unit Price without VAT: | kr.39.11641 |
|---|---|
| Unit Price with VAT: | kr.48.89551 |


