

ADUM1285CRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1285CRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1285CRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1285CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1285CRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285CRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 10 | kr.23.56500 | kr.235.65 |
| 25 | kr.20.33920 | kr.508.48 |
| 100 | kr.16.69180 | kr.1,669.18 |
| 250 | kr.14.90024 | kr.3,725.06 |
| 500 | kr.13.79828 | kr.6,899.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.36000 | kr.13,360.00 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |




