

ADUM1281WCRZ | |
|---|---|
DigiKey Part Number | ADUM1281WCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1281WCRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1281WCRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1281CRZ | Analog Devices Inc. | 270 | ADUM1281CRZ-ND | kr.30.81000 | Parametric Equivalent |
| ADUM1281CRZ-RL7 | Analog Devices Inc. | 2.608 | 505-ADUM1281CRZ-RL7CT-ND | kr.30.81000 | Parametric Equivalent |
| ADUM1286CRZ | Analog Devices Inc. | 5.721 | ADUM1286CRZ-ND | kr.30.81000 | Parametric Equivalent |
| ADUM1286CRZ-RL7 | Analog Devices Inc. | 492 | 505-ADUM1286CRZ-RL7CT-ND | kr.30.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.73000 | kr.64.73 |
| 10 | kr.50.51100 | kr.505.11 |
| 98 | kr.43.07969 | kr.4,221.81 |
| 196 | kr.41.61658 | kr.8,156.85 |
| 294 | kr.40.88374 | kr.12,019.82 |
| 588 | kr.39.80905 | kr.23,407.72 |
| 1.078 | kr.39.02640 | kr.42,070.46 |
| Unit Price without VAT: | kr.64.73000 |
|---|---|
| Unit Price with VAT: | kr.80.91250 |

