

ADUM1281CRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1281CRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1281CRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1281CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1281CRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1281CRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.23.43300 | kr.234.33 |
| 25 | kr.21.58880 | kr.539.72 |
| 100 | kr.19.55890 | kr.1,955.89 |
| 250 | kr.18.62440 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.52750 | kr.17,527.50 |
| 2.000 | kr.17.13236 | kr.34,264.72 |
| 3.000 | kr.16.93456 | kr.50,803.68 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |


