ADUM1281WBRZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.223
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 8.307
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 85
Unit Price: kr.48.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 99
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.03303
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 26
Unit Price: kr.48.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.49595
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM1281WBRZ-RL7

DigiKey Part Number
ADUM1281WBRZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1281WBRZ-RL7
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1281WBRZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
3000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1281BRZAnalog Devices Inc.1.223505-ADUM1281BRZ-NDkr.26.75000Parametric Equivalent
ADUM1281BRZ-RL7Analog Devices Inc.8.307ADUM1281BRZ-RL7CT-NDkr.26.75000Parametric Equivalent
ADUM1281WBRZAnalog Devices Inc.85505-ADUM1281WBRZ-NDkr.48.31000Parametric Equivalent
ADUM1286BRZAnalog Devices Inc.99ADUM1286BRZ-NDkr.26.75000Parametric Equivalent
ADUM1286BRZ-RL7Analog Devices Inc.0ADUM1286BRZ-RL7TR-NDkr.15.03303Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.49595kr.28,495.95
2.000kr.27.90773kr.55,815.46
Manufacturers Standard Package
Unit Price without VAT:kr.28.49595
Unit Price with VAT:kr.35.61994