

ADUM1286WBRZ | |
|---|---|
DigiKey Part Number | 505-ADUM1286WBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1286WBRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1286WBRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1281BRZ | Analog Devices Inc. | 1.223 | 505-ADUM1281BRZ-ND | kr.39.48000 | Parametric Equivalent |
| ADUM1281BRZ-RL7 | Analog Devices Inc. | 8.307 | ADUM1281BRZ-RL7CT-ND | kr.39.48000 | Parametric Equivalent |
| ADUM1281WBRZ | Analog Devices Inc. | 85 | 505-ADUM1281WBRZ-ND | kr.71.29000 | Parametric Equivalent |
| ADUM1286BRZ | Analog Devices Inc. | 99 | ADUM1286BRZ-ND | kr.39.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.37.29200 | kr.372.92 |
| 98 | kr.31.55571 | kr.3,092.46 |
| 196 | kr.30.42617 | kr.5,963.53 |
| 294 | kr.29.86054 | kr.8,779.00 |
| 588 | kr.29.03083 | kr.17,070.13 |
| 1.078 | kr.28.42660 | kr.30,643.87 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

