ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM331WDCPZ

DigiKey Part Number
ADUCM331WDCPZ-ND
Manufacturer
Manufacturer Product Number
ADUCM331WDCPZ
Description
IC MCU 32BIT 128KB FLASH 32LFCSP
Customer Reference
Detailed Description
ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM331WDCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
16.384Mhz
Connectivity
LINbus, SPI
Peripherals
POR, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
3.6V ~ 18V
Data Converters
A/D 2x20b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 115°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
32-LFCSP-VQ (6x6)
Package / Case
32-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types