ADuCM331 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADUCM331QSPZ

DigiKey Part Number
EVAL-ADUCM331QSPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUCM331QSPZ
Description
EVAL BOARD FOR ADUCM331
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADuCM331 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
ADuCM331
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,724.48000kr.1,724.48
Manufacturers Standard Package
Unit Price without VAT:kr.1,724.48000
Unit Price with VAT:kr.2,155.60000