Direct
Similar



ADR5045AKSZ-REEL | |
|---|---|
DigiKey Part Number | ADR5045AKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR5045AKSZ-REEL |
Description | IC VREF SHUNT 0.2% SC70-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045AKSZ-REEL Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6.6µVrms |
Series | Noise - 10Hz to 10kHz 280µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5045AKSZ-REEL7 | Analog Devices Inc. | 29 | 505-ADR5045AKSZ-REEL7CT-ND | kr.7.29000 | Direct |
| MAX6138AEXR50+T | Analog Devices Inc./Maxim Integrated | 9.626 | MAX6138AEXR50+TCT-ND | kr.57.88000 | Similar |



