
MAX6138AEXR50+T | |
---|---|
DigiKey Part Number | MAX6138AEXR50+TTR-ND - Tape & Reel (TR) MAX6138AEXR50+TCT-ND - Cut Tape (CT) MAX6138AEXR50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138AEXR50+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138AEXR50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.74000 | kr.44.74 |
10 | kr.34.49000 | kr.344.90 |
25 | kr.31.92560 | kr.798.14 |
100 | kr.29.10720 | kr.2,910.72 |
250 | kr.27.76372 | kr.6,940.93 |
500 | kr.26.95372 | kr.13,476.86 |
1.000 | kr.26.28710 | kr.26,287.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.25.58344 | kr.63,958.60 |
Unit Price without VAT: | kr.44.74000 |
---|---|
Unit Price with VAT: | kr.55.92500 |