


ADR361AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR361AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR361AUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR361AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR361AUJZ-REEL7 |
Description | IC VREF SERIES 0.24% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR361AUJZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8.25µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.8V ~ 15V |
Part Status Active | Current - Supply 190µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 5 mA | Supplier Device Package TSOT-23-5 |
Tolerance ±0.24% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.12.79680 | kr.319.92 |
| 100 | kr.11.49630 | kr.1,149.63 |
| 250 | kr.10.87564 | kr.2,718.91 |
| 500 | kr.10.67022 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.81381 | kr.29,441.43 |
| 6.000 | kr.9.62775 | kr.57,766.50 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |








