16 MHz ±25ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-12-33QZ-ADS-TR

DigiKey Part Number
50-ECS-160-12-33QZ-ADS-TR-ND - Tape & Reel (TR)
50-ECS-160-12-33QZ-ADS-CT-ND - Cut Tape (CT)
50-ECS-160-12-33QZ-ADS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-12-33QZ-ADS-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-12-33QZ-ADS-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-12-33Q-ADS-TRECS Inc.646XC2713CT-NDkr.5.64000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.6.00400kr.60.04
25kr.5.67800kr.141.95
50kr.5.44360kr.272.18
100kr.5.21850kr.521.85
250kr.4.93480kr.1,233.70
500kr.4.73066kr.2,365.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.53500kr.4,535.00
2.000kr.4.34763kr.8,695.26
3.000kr.4.24167kr.12,725.01
5.000kr.4.11190kr.20,559.50
7.000kr.4.02865kr.28,200.55
10.000kr.3.94229kr.39,422.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750