Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



ADR291WFRZ-RL | |
|---|---|
DigiKey Part Number | ADR291WFRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR291WFRZ-RL |
Description | IC VREF SERIES 0.33% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.33% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291WFRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.33% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.20000 | kr.98,000.00 |
| Unit Price without VAT: | kr.39.20000 |
|---|---|
| Unit Price with VAT: | kr.49.00000 |



