Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6166BESA+

DigiKey Part Number
MAX6166BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6166BESA+
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6166BESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
27µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
30µVrms
Packaging
Tube
Voltage - Input
2.7V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6166BESA+Analog Devices Inc./Maxim Integrated48MAX6166BESA+-NDkr.42.60000Direct
ADR291ERZAnalog Devices Inc.647ADR291ERZ-NDkr.137.07000Similar
ADR291ERZ-REEL7Analog Devices Inc.331505-ADR291ERZ-REEL7CT-NDkr.137.07000Similar
ADR291FRZAnalog Devices Inc.200ADR291FRZ-NDkr.66.25000Similar
ADR291FRZ-REELAnalog Devices Inc.0ADR291FRZ-REELTR-NDkr.39.08224Similar
In-Stock: 48
Factory Stock: 15.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.60000kr.42.60
10kr.32.75200kr.327.52
25kr.30.29240kr.757.31
100kr.27.58720kr.2,758.72
300kr.26.07833kr.7,823.50
500kr.25.52052kr.12,760.26
1.000kr.24.88095kr.24,880.95
2.500kr.24.20572kr.60,514.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.60000
Unit Price with VAT:kr.53.25000