PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5037ACPZ-3-R7

DigiKey Part Number
ADP5037ACPZ-3-R7TR-ND - Tape & Reel (TR)
ADP5037ACPZ-3-R7CT-ND - Cut Tape (CT)
ADP5037ACPZ-3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5037ACPZ-3-R7
Description
IC REG QUAD BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5037ACPZ-3-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 3.8V, 800mA
Voltage/Current - Output 2
0.8V ~ 3.8V, 800mA
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.52000kr.38.52
10kr.29.50700kr.295.07
25kr.27.26080kr.681.52
100kr.24.79280kr.2,479.28
250kr.24.59476kr.6,148.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.22.03141kr.33,047.11
Manufacturers Standard Package
Unit Price without VAT:kr.38.52000
Unit Price with VAT:kr.48.15000