


MAX30207CLB+T | |
|---|---|
DigiKey Part Number | 175-MAX30207CLB+TTR-ND - Tape & Reel (TR) 175-MAX30207CLB+TCT-ND - Cut Tape (CT) 175-MAX30207CLB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30207CLB+T |
Description | SENSOR DIGITAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 70°C 16 b 10-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30207CLB+T Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.1°C (±0.3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C ~ 50°C (0°C ~ 70°C) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 70°C | Package / Case 10-VFLGA |
Output Type 1-Wire® | Supplier Device Package 10-LGA (2x2) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
Resolution 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 5 | kr.23.66000 | kr.118.30 |
| 10 | kr.22.63400 | kr.226.34 |
| 25 | kr.21.40880 | kr.535.22 |
| 50 | kr.20.57200 | kr.1,028.60 |
| 100 | kr.19.80430 | kr.1,980.43 |
| 500 | kr.18.26008 | kr.9,130.04 |
| 1.000 | kr.17.68486 | kr.17,684.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.99680 | kr.42,492.00 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |











