ADP2140ACPZ1815R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.500
Unit Price: kr.16.14324
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
How Smart Healthcare is Changing Lives

ADP2140ACPZ1815R7

DigiKey Part Number
505-ADP2140ACPZ1815R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2140ACPZ1815R7
Description
IC REG DL BUCK/LNR SYNC 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP2140ACPZ1815R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
10-VFDFN Exposed Pad, CSP
Voltage/Current - Output 1
1.8V, 600mA
Supplier Device Package
10-LFCSP-WD (3x3)
Voltage/Current - Output 2
1.5V, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2140ACPZ1833R7Analog Devices Inc.1.500ADP2140ACPZ1833R7TR-NDkr.16.14324Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.16.14324kr.24,214.86
3.000kr.15.80909kr.47,427.27
Manufacturers Standard Package
Unit Price without VAT:kr.16.14324
Unit Price with VAT:kr.20.17905