Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP
Introducing Power by Linear

ADP2138ACBZ-1.8-R7

DigiKey Part Number
505-ADP2138ACBZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP2138ACBZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP2138ACBZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2138ACBZ-1.8-R7
Description
IC REG BUCK 1.8V 800MA 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2138ACBZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.03x1.50)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.19000kr.20.19
10kr.15.14900kr.151.49
25kr.13.88360kr.347.09
100kr.12.49280kr.1,249.28
250kr.12.00224kr.3,000.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.69369kr.32,081.07
6.000kr.10.49466kr.62,967.96
Manufacturers Standard Package
Unit Price without VAT:kr.20.19000
Unit Price with VAT:kr.25.23750