Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-LFCSP (4x4)
Introducing Power by Linear

ADP1851ACPZ-R7

DigiKey Part Number
505-ADP1851ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP1851ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP1851ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1851ACPZ-R7
Description
IC REG CTRLR BUCK 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1851ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 20V
Frequency - Switching
200kHz ~ 1.5MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.01000kr.25.01
10kr.18.91700kr.189.17
25kr.17.38160kr.434.54
100kr.15.69690kr.1,569.69
250kr.15.24888kr.3,812.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.81147kr.20,717.20
3.000kr.13.51886kr.40,556.58
4.500kr.13.37226kr.60,175.17
Manufacturers Standard Package
Unit Price without VAT:kr.25.01000
Unit Price with VAT:kr.31.26250