Half-Bridge Gate Driver IC Non-Inverting 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD05463M10-13

DigiKey Part Number
31-DGD05463M10-13TR-ND - Tape & Reel (TR)
31-DGD05463M10-13CT-ND - Cut Tape (CT)
31-DGD05463M10-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD05463M10-13
Description
IC GATE DRVR HALF-BRIDGE 10MSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
DGD05463M10-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
1.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
50 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
17ns, 12ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-MSOP
Voltage - Supply
4.5V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.