ADM8695ARW-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 49
Unit Price: kr.62.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: kr.91.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.83177
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: kr.115.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.97298
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: kr.91.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.83177
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: kr.108.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: kr.115.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.97298
Datasheet

Similar


Analog Devices Inc.
In Stock: 364
Unit Price: kr.137.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: kr.94.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.94.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: kr.94.74000
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM8695ARW-REEL

DigiKey Part Number
ADM8695ARW-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM8695ARW-REEL
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM8695ARW-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM8695ARWZAnalog Devices Inc.49ADM8695ARWZ-NDkr.62.63000Direct
LTC691CSW#PBFAnalog Devices Inc.104LTC691CSW#PBF-NDkr.91.66000Similar
LTC691CSW#TRPBFAnalog Devices Inc.0LTC691CSW#TRPBF-NDkr.56.83177Similar
LTC691ISW#PBFAnalog Devices Inc.16505-LTC691ISW#PBF-NDkr.115.70000Similar
LTC691ISW#TRPBFAnalog Devices Inc.0LTC691ISW#TRPBF-NDkr.72.97298Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types