Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM812SARTZ-REEL7

DigiKey Part Number
505-ADM812SARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM812SARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM812SARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM812SARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM812SARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX812-29UG-7Diodes Incorporated15.721APX812-29UG-7CT-NDkr.2.37000Parametric Equivalent
MAX812SEUS+TAnalog Devices Inc./Maxim Integrated9.144MAX812SEUS+TCT-NDkr.34.61000Parametric Equivalent
MIC812SUY-TRMicrochip Technology2.273576-2919-1-NDkr.3.46000Parametric Equivalent
STM812SW16FSTMicroelectronics1.445497-STM812SW16FCT-NDkr.8.85000Parametric Equivalent
In-Stock: 2.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.63000kr.12.63
10kr.9.31400kr.93.14
25kr.8.48160kr.212.04
100kr.7.56440kr.756.44
250kr.7.12716kr.1,781.79
500kr.6.86512kr.3,432.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.37868kr.19,136.04
6.000kr.6.24756kr.37,485.36
9.000kr.6.18188kr.55,636.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.63000
Unit Price with VAT:kr.15.78750