Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809ZARTZ-REEL7

DigiKey Part Number
505-ADM809ZARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809ZARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809ZARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809ZARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809ZARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-23SA-7Diodes Incorporated2.727APX809S-23SA-7DICT-NDkr.1.71000Similar
TCM809ZENB713Microchip Technology1.402TCM809ZENB713CT-NDkr.2.92000Similar
TCM809ZVNB713Microchip Technology6.189TCM809ZVNB713CT-NDkr.2.92000Parametric Equivalent
In-Stock: 1.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.13.03500kr.130.35
25kr.11.92440kr.298.11
100kr.10.69880kr.1,069.88
250kr.10.11484kr.2,528.71
500kr.9.89420kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.11502kr.27,345.06
6.000kr.8.93990kr.53,639.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500