
TCM809ZENB713 | |
|---|---|
DigiKey Part Number | TCM809ZENB713TR-ND - Tape & Reel (TR) TCM809ZENB713CT-ND - Cut Tape (CT) TCM809ZENB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809ZENB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809ZENB713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 25 | kr.2.44360 | kr.61.09 |
| 100 | kr.2.25050 | kr.225.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25050 | kr.6,751.50 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

