Similar
Similar
Similar
Parametric Equivalent



ADM803MAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM803MAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM803MAKSZ-REEL7CT-ND - Cut Tape (CT) ADM803MAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803MAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803MAKSZ-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6328-28ARTZ-R7 | Analog Devices Inc. | 2.625 | ADM6328-28ARTZ-R7CT-ND | kr.21.56000 | Similar |
| ADM6348-44ARTZ-R7 | Analog Devices Inc. | 0 | ADM6348-44ARTZ-R7TR-ND | kr.0.00000 | Similar |
| MAX803SQ438T1G | onsemi | 0 | MAX803SQ438T1GOSCT-ND | kr.3.55000 | Similar |
| MAX803MEXR+T | Analog Devices Inc./Maxim Integrated | 3.396 | MAX803MEXR+TCT-ND | kr.35.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.50900 | kr.55.09 |
| 25 | kr.4.98560 | kr.124.64 |
| 100 | kr.4.40570 | kr.440.57 |
| 250 | kr.4.12888 | kr.1,032.22 |
| 500 | kr.3.96200 | kr.1,981.00 |
| 1.000 | kr.3.88008 | kr.3,880.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.65522 | kr.10,965.66 |
| 6.000 | kr.3.57223 | kr.21,433.38 |
| 9.000 | kr.3.53070 | kr.31,776.30 |
| 15.000 | kr.3.48467 | kr.52,270.05 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |













