Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Introducing Power by Linear

ADM6328-28ARTZ-R7

DigiKey Part Number
ADM6328-28ARTZ-R7TR-ND - Tape & Reel (TR)
ADM6328-28ARTZ-R7CT-ND - Cut Tape (CT)
ADM6328-28ARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6328-28ARTZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM6328-28ARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.22000kr.21.22
10kr.15.95300kr.159.53
25kr.14.62960kr.365.74
100kr.13.17510kr.1,317.51
250kr.12.69076kr.3,172.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.29389kr.33,881.67
Manufacturers Standard Package
Unit Price without VAT:kr.21.22000
Unit Price with VAT:kr.26.52500