ADM691AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 94
Unit Price: kr.80.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.899
Unit Price: kr.101.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.537
Unit Price: kr.101.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: kr.95.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.334
Unit Price: kr.95.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: kr.93.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 469
Unit Price: kr.93.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: kr.140.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.87.44356
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM691AR

DigiKey Part Number
ADM691AR-ND
Manufacturer
Manufacturer Product Number
ADM691AR
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM691AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types