


ADM691ARZ | |
|---|---|
DigiKey Part Number | ADM691ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM691ARZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM691ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.33000 | kr.80.33 |
| 10 | kr.63.10200 | kr.631.02 |
| 47 | kr.56.41511 | kr.2,651.51 |
| 141 | kr.53.15305 | kr.7,494.58 |
| 282 | kr.51.55656 | kr.14,538.95 |
| 517 | kr.50.39356 | kr.26,053.47 |
| 1.034 | kr.49.28541 | kr.50,961.11 |
| Unit Price without VAT: | kr.80.33000 |
|---|---|
| Unit Price with VAT: | kr.100.41250 |

