
ADM2861EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2861EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2861EBRNZ |
Description | IC TRANSCEIVER HALF 1/1 28SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2861EBRNZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Series | Voltage - Supply 1.7V, 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-BSSOP (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 28-SOIC-W-FP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.19000 | kr.101.19 |
| 10 | kr.80.10600 | kr.801.06 |
| 46 | kr.72.01000 | kr.3,312.46 |
| 138 | kr.67.99101 | kr.9,382.76 |
| 276 | kr.66.02420 | kr.18,222.68 |
| 506 | kr.64.59144 | kr.32,683.27 |
| Unit Price without VAT: | kr.101.19000 |
|---|---|
| Unit Price with VAT: | kr.126.48750 |








