1/1 Transceiver Half RS422, RS485 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2861EBRNZ-RL7

DigiKey Part Number
505-ADM2861EBRNZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2861EBRNZ-RL7CT-ND - Cut Tape (CT)
505-ADM2861EBRNZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2861EBRNZ-RL7
Description
IC TRANSCEIVER HALF 1/1 28SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADM2861EBRNZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Series
Voltage - Supply
1.7V ~ 5.5V, 3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
28-SOIC-W-FP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.101.19000kr.101.19
10kr.80.10600kr.801.06
25kr.74.83720kr.1,870.93
100kr.69.25940kr.6,925.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.65.11830kr.26,047.32
800kr.63.65986kr.50,927.89
Manufacturers Standard Package
Unit Price without VAT:kr.101.19000
Unit Price with VAT:kr.126.48750