
ADM2582EBRWZ-REEL7 | |
|---|---|
cms-digikey-product-number | 505-ADM2582EBRWZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM2582EBRWZ-REEL7CT-ND - Cut Tape (CT) 505-ADM2582EBRWZ-REEL7DKR-ND - Digi-Reel® |
cms-manufacturer | Analog Devices Inc. |
cms-manufacturer-product-number | ADM2582EBRWZ-REEL7 |
cms-description | DG ISO 2.5KV 2CH RS422 20-SOIC |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 16Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
cms-eda-cad-models | ADM2582EBRWZ-REEL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.110.36000 | kr.110.36 |
| 10 | kr.77.56800 | kr.775.68 |
| 25 | kr.69.02000 | kr.1,725.50 |
| 100 | kr.60.30750 | kr.6,030.75 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | kr.60.30750 | kr.24,123.00 |
| Unit Price without VAT: | kr.110.36000 |
|---|---|
| Unit Price with VAT: | kr.137.95000 |











