ADM211ARSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.778
Unit Price: kr.25.92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.11.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.953
Unit Price: kr.13.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.830
Unit Price: kr.16.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.655
Unit Price: kr.16.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.684
Unit Price: kr.16.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.445
Unit Price: kr.69.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.703
Unit Price: kr.79.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.99144
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: kr.93.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.52.15549
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: kr.92.22000
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM211ARSZ-REEL

DigiKey Part Number
505-ADM211ARSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM211ARSZ-REEL
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM211ARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.68000kr.17,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.68000
Unit Price with VAT:kr.14.60000