
ADL5373-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5373-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5373-EVALZ |
Description | EVAL BOARD FOR ADL5373 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5373 - Modulator 2.3GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 2.3GHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5373 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.885.89000 | kr.885.89 |
| Unit Price without VAT: | kr.885.89000 |
|---|---|
| Unit Price with VAT: | kr.1,107.36250 |


