RF Modulator IC 2.3GHz ~ 3GHz 24-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5373ACPZ-R7

DigiKey Part Number
ADL5373ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5373ACPZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADL5373ACPZ-R7
Description
RF MODULATOR 2.3GHZ-3GHZ 24VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 2.3GHz ~ 3GHz 24-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5373ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Modulator
LO Frequency
2.3GHz ~ 3GHz
RF Frequency
2.3GHz ~ 3GHz
P1dB
13.8dBm
Noise Floor
-156dBm/Hz
Output Power
7.7dBm
Current - Supply
175 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.99.67000kr.99.67
10kr.78.87700kr.788.77
25kr.73.68800kr.1,842.20
100kr.67.98440kr.6,798.44
250kr.65.26500kr.16,316.25
500kr.63.62600kr.31,813.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.61.60185kr.92,402.77
Manufacturers Standard Package
Unit Price without VAT:kr.99.67000
Unit Price with VAT:kr.124.58750