Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
2 Port Ethernet Switch w/10BASE - T1L PHY

ADIN2111BCPZ-R7

DigiKey Part Number
505-ADIN2111BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN2111BCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN2111BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN2111BCPZ-R7
Description
2-PORT SWITCH WITH 10BASE-T1L PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADIN2111BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Serial, SPI
Standards
IEEE 802.3, 10 Base-T PHY
Voltage - Supply
1.71V ~ 3.46V, 3.13V ~ 3.46V
Current - Supply
65mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.64000kr.108.64
10kr.86.30000kr.863.00
25kr.80.71160kr.2,017.79
100kr.77.35680kr.7,735.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.68.99620kr.51,747.15
Manufacturers Standard Package
Unit Price without VAT:kr.108.64000
Unit Price with VAT:kr.135.80000