RF Switch IC ASK/FSK SPST 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG901BRMZ-REEL7

DigiKey Part Number
505-ADG901BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG901BRMZ-REEL7CT-ND - Cut Tape (CT)
505-ADG901BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG901BRMZ-REEL7
Description
IC RF SWITCH SPST 2.5GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC ASK/FSK SPST 2.5 GHz 50Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG901BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
1GHz
Manufacturer
Analog Devices Inc.
P1dB
17dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
36dBm
Part Status
Active
Impedance
50Ohm
RF Type
ASK/FSK
Voltage - Supply
1.65V ~ 2.75V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SPST
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4.5GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Isolation
40dB
Supplier Device Package
8-MSOP
Insertion Loss
0.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.22.64600kr.226.46
25kr.20.85600kr.521.40
100kr.18.88620kr.1,888.62
250kr.18.13952kr.4,534.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.91683kr.16,916.83
2.000kr.16.53374kr.33,067.48
3.000kr.16.34179kr.49,025.37
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000