
ADG901BCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG901BCPZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG901BCPZ-500RL7CT-ND - Cut Tape (CT) 505-ADG901BCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG901BCPZ-500RL7 |
Description | IC RF SWITCH SPST 2.5GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG901BCPZ-500RL7 Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 17dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 36dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPST | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2.5GHz | Package / Case 8-WFDFN Exposed Pad, CSP |
Isolation 40dB | Supplier Device Package 8-LFCSP (3x3) |
Insertion Loss 0.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.22.64600 | kr.226.46 |
| 25 | kr.20.85600 | kr.521.40 |
| 100 | kr.18.88620 | kr.1,888.62 |
| 250 | kr.18.13952 | kr.4,534.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.38238 | kr.8,691.19 |
| 1.000 | kr.16.91683 | kr.16,916.83 |
| 1.500 | kr.16.68371 | kr.25,025.57 |
| 2.500 | kr.16.42539 | kr.41,063.47 |
| 3.500 | kr.16.27445 | kr.56,960.58 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |





