Direct
Similar

ADG842YKSZ-REEL | |
|---|---|
DigiKey Part Number | ADG842YKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG842YKSZ-REEL |
Description | IC SW SPST-NCX1 370MOHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG842YKSZ-REEL Models |
Category | -3db Bandwidth 21MHz |
Manufacturer Analog Devices Inc. | Charge Injection 200pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 160pF, 160pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 370mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 7.8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG842YKSZ-REEL7 | Analog Devices Inc. | 3.253 | ADG842YKSZ-REEL7CT-ND | kr.17.31000 | Direct |
| MAX4646EUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4646EUT+TTR-ND | kr.19.89175 | Similar |



