
ADG842YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG842YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG842YKSZ-REEL7CT-ND - Cut Tape (CT) ADG842YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG842YKSZ-REEL7 |
Description | IC SW SPST-NCX1 370MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG842YKSZ-REEL7 Models |
Category | -3db Bandwidth 21MHz |
Manufacturer Analog Devices Inc. | Charge Injection 200pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 160pF, 160pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 370mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 7.8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG842YKSZ-500RL7 | Analog Devices Inc. | 558 | ADG842YKSZ-500RL7CT-ND | kr.17.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.11.81520 | kr.295.38 |
| 100 | kr.10.59920 | kr.1,059.92 |
| 250 | kr.10.01948 | kr.2,504.87 |
| 500 | kr.9.79720 | kr.4,898.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.02763 | kr.27,082.89 |
| 6.000 | kr.8.85385 | kr.53,123.10 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |




