16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG712BRZ-REEL7

DigiKey Part Number
505-ADG712BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG712BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADG712BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG712BRZ-REEL7
Description
IC SWITCH SPST-NOX4 4OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG712BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.10000kr.36.10
10kr.23.67400kr.236.74
25kr.20.43640kr.510.91
100kr.16.77310kr.1,677.31
250kr.14.97496kr.3,743.74
500kr.13.86880kr.6,934.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.44000kr.13,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.10000
Unit Price with VAT:kr.45.12500