
ADG712BRZ | |
---|---|
DigiKey Part Number | 505-ADG712BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG712BRZ |
Description | IC SWITCH SPST-NOX4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG712BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.10000 | kr.36.10 |
10 | kr.23.67400 | kr.236.74 |
48 | kr.18.55063 | kr.890.43 |
144 | kr.16.00708 | kr.2,305.02 |
288 | kr.14.73313 | kr.4,243.14 |
528 | kr.13.78981 | kr.7,281.02 |
1.008 | kr.13.44000 | kr.13,547.52 |
Unit Price without VAT: | kr.36.10000 |
---|---|
Unit Price with VAT: | kr.45.12500 |