
ADG711BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG711BRZ-REEL7TR-ND - Tape & Reel (TR) ADG711BRZ-REEL7CT-ND - Cut Tape (CT) ADG711BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG711BRZ-REEL7 |
Description | IC SWITCH SPST-NCX4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG711BRZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-SOIC |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG711BRZ | Analog Devices Inc. | 149 | 505-ADG711BRZ-ND | kr.26.73000 | Parametric Equivalent |
| ADG711BRZ-REEL | Analog Devices Inc. | 1.388 | ADG711BRZ-REELCT-ND | kr.26.73000 | Parametric Equivalent |
| MAX4651ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4651ESE+-ND | kr.27.49720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.73000 | kr.26.73 |
| 10 | kr.20.23600 | kr.202.36 |
| 25 | kr.18.60440 | kr.465.11 |
| 100 | kr.16.81150 | kr.1,681.15 |
| 250 | kr.15.95732 | kr.3,989.33 |
| 500 | kr.15.88782 | kr.7,943.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.01857 | kr.15,018.57 |
| 2.000 | kr.14.66977 | kr.29,339.54 |
| 3.000 | kr.14.49500 | kr.43,485.00 |
| Unit Price without VAT: | kr.26.73000 |
|---|---|
| Unit Price with VAT: | kr.33.41250 |


