4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG711BRZ-REEL

DigiKey Part Number
ADG711BRZ-REELTR-ND - Tape & Reel (TR)
ADG711BRZ-REELCT-ND - Cut Tape (CT)
ADG711BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG711BRZ-REEL
Description
IC SWITCH SPST-NCX4 4OHM 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG711BRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-SOIC
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG711BRZAnalog Devices Inc.149505-ADG711BRZ-NDkr.26.73000Parametric Equivalent
ADG711BRZ-REEL7Analog Devices Inc.858ADG711BRZ-REEL7CT-NDkr.26.73000Parametric Equivalent
MAX4651ESE+Analog Devices Inc./Maxim Integrated0MAX4651ESE+-NDkr.27.49720Similar
In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.73000kr.26.73
10kr.20.23600kr.202.36
25kr.18.60440kr.465.11
100kr.16.81150kr.1,681.15
250kr.15.95732kr.3,989.33
500kr.15.88782kr.7,943.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.57111kr.36,427.77
Manufacturers Standard Package
Unit Price without VAT:kr.26.73000
Unit Price with VAT:kr.33.41250