Direct
Similar
Similar

ADG659YRU-REEL7 | |
|---|---|
DigiKey Part Number | ADG659YRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG659YRU-REEL7 |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659YRU-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 115ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 400MHz |
Packaging Tape & Reel (TR) | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 4pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG659YRUZ-REEL7 | Analog Devices Inc. | 4.680 | 505-ADG659YRUZ-REEL7CT-ND | kr.39.50000 | Direct |
| MAX4559CEE+ | Analog Devices Inc./Maxim Integrated | 749 | MAX4559CEE+-ND | kr.65.05000 | Similar |
| MAX4559EEE+ | Analog Devices Inc./Maxim Integrated | 95 | 505-MAX4559EEE+-ND | kr.73.99000 | Similar |



