
MAX4559EEE+ | |
---|---|
DigiKey Part Number | 505-MAX4559EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4559EEE+ |
Description | IC SWITCH SP4T X 2 160OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4559EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | 2.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.63.87000 | kr.63.87 |
10 | kr.49.81800 | kr.498.18 |
25 | kr.46.31040 | kr.1,157.76 |
100 | kr.42.45380 | kr.4,245.38 |
300 | kr.40.30143 | kr.12,090.43 |
500 | kr.39.50592 | kr.19,752.96 |
1.000 | kr.38.59386 | kr.38,593.86 |
Unit Price without VAT: | kr.63.87000 |
---|---|
Unit Price with VAT: | kr.79.83750 |