ADG658YRQ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.434
Unit Price: kr.47.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.2.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 750
Unit Price: kr.2.90000
Datasheet

Similar


Texas Instruments
In Stock: 1.621
Unit Price: kr.4.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.14.32096
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: kr.23.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.22.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.623
Unit Price: kr.19.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.410
Unit Price: kr.22.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: kr.25.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.13.46043
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.473
Unit Price: kr.21.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.783
Unit Price: kr.24.83000
Datasheet
505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG658YRQ-REEL7

DigiKey Part Number
ADG658YRQ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG658YRQ-REEL7
Description
IC MUX 8:1 75OHM 16QSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG658YRQ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
210MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types