
MAX4581CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX4581CEE+TTR-ND - Tape & Reel (TR) 175-MAX4581CEE+TCT-ND - Cut Tape (CT) 175-MAX4581CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4581CEE+T |
Description | IC MUX 8:1 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.16.80900 | kr.168.09 |
| 25 | kr.15.42080 | kr.385.52 |
| 100 | kr.13.89910 | kr.1,389.91 |
| 250 | kr.13.17296 | kr.3,293.24 |
| 500 | kr.12.73552 | kr.6,367.76 |
| 1.000 | kr.12.37542 | kr.12,375.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.99527 | kr.29,988.17 |
| 5.000 | kr.11.76614 | kr.58,830.70 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |







