
ADG619BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG619BRMZ-REELTR-ND - Tape & Reel (TR) ADG619BRMZ-REELCT-ND - Cut Tape (CT) ADG619BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRMZ-REEL |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRMZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 110pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 25pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -67dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 6.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG419LEUA+ | Analog Devices Inc./Maxim Integrated | 527 | DG419LEUA+-ND | kr.65.50000 | Similar |
| DG419LEUA+T | Analog Devices Inc./Maxim Integrated | 4.120 | DG419LEUA+TCT-ND | kr.65.50000 | Similar |
| DG469EQ-T1-E3 | Vishay Siliconix | 33.072 | DG469EQ-T1-E3CT-ND | kr.13.23000 | Similar |
| MAX4659EUA+ | Analog Devices Inc./Maxim Integrated | 1.207 | MAX4659EUA+-ND | kr.73.08000 | Similar |
| MAX4659EUA+T | Analog Devices Inc./Maxim Integrated | 5.276 | MAX4659EUA+CT-ND | kr.73.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.16.66800 | kr.166.68 |
| 25 | kr.15.28960 | kr.382.24 |
| 100 | kr.13.77560 | kr.1,377.56 |
| 250 | kr.13.05380 | kr.3,263.45 |
| 500 | kr.12.90126 | kr.6,450.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.81797 | kr.35,453.91 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |


